Part Details for MDV-2-1/4 by Eaton Bussmann
Overview of MDV-2-1/4 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDV-2-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse 2.25A 250V Slow Blow Acting 2-Pin RoHS: Compliant |
5 In Stock |
|
$2.8400 / $4.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$2.6208 / $4.0320 | Buy Now |
|
Quest Components | 12 |
|
$2.7000 / $5.4000 | Buy Now | |
DISTI #
000000000002494142
|
Sager | Cartridge Fuses BUSS SMALL DIMENSION FUSE | 0 |
|
Buy Now | |
|
Master Electronics | Fuse 2.25A 250V Slow Blow Acting 2-Pin RoHS: Compliant |
5 In Stock |
|
$2.8400 / $4.2500 | Buy Now |