Part Details for MDV1-21SH020 by ITT Interconnect Solutions
Overview of MDV1-21SH020 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDV1-21SH020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W1609
|
Newark | Micros |Itt Cannon MDV1-21SH020 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.8300 / $144.3300 | Buy Now |
DISTI #
MDV1-21SH020-ND
|
DigiKey | CONN MICRO-D RCPT 21POS PNL MNT Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.6130 | Buy Now |
DISTI #
MDV1-21SH020
|
Avnet Americas | Conn Micro D-Subminiature SKT 21 POS 1.27mm Crimp ST Cable Mount 21 Terminal1 Port - Bulk (Alt: MDV1-21SH020) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$71.9000 / $179.1910 | Buy Now |
DISTI #
965-MDV1-21SH020
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$141.8300 / $152.6000 | Order Now |
DISTI #
ITTMDV1-21SH020
|
Heilind Electronics | MDV1-21SH020 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.5900 / $161.4300 | Buy Now |
DISTI #
MDV1-21SH020
|
Avnet Americas | Conn Micro D-Subminiature SKT 21 POS 1.27mm Crimp ST Cable Mount 21 Terminal1 Port - Bulk (Alt: MDV1-21SH020) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$71.9000 / $179.1910 | Buy Now |
DISTI #
ITTMDV1-21SH020
|
Interstate Connecting Components | MDV1-21SH020 | 0 |
|
Buy Now | |
DISTI #
095483-0143
|
Avnet Abacus | Conn Micro D-Subminiature SKT 21 POS 1.27mm Crimp ST Cable Mount 21 Terminal1 Port (Alt: 095483-0143) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$124.5900 / $161.4300 | Buy Now |
Part Details for MDV1-21SH020
MDV1-21SH020 CAD Models
MDV1-21SH020 Part Data Attributes:
|
MDV1-21SH020
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDV1-21SH020
ITT Interconnect Solutions
D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.215 inch | |
Body Depth | 0.171 inch | |
Body Length | 0.812 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 21 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDV1-21SH020
This table gives cross-reference parts and alternative options found for MDV1-21SH020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDV1-21SH020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD1-21SL6 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-21SH020 vs MD1-21SL6 |
MDV1-21SH009 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-21SH020 vs MDV1-21SH009 |
MD1-21SH038 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-21SH020 vs MD1-21SH038 |
MDV1-21SH023 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-21SH020 vs MDV1-21SH023 |
MD1-21SH023 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-21SH020 vs MD1-21SH023 |
MDV1-21SH016 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-21SH020 vs MDV1-21SH016 |
MD1-21SH042 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-21SH020 vs MD1-21SH042 |
MDV1-21SL58 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-21SH020 vs MDV1-21SL58 |
MDV1-21SH042 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-21SH020 vs MDV1-21SH042 |
MDV1-21SH006 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Receptacle | ITT Interconnect Solutions | MDV1-21SH020 vs MDV1-21SH006 |