There are no models available for this part yet.
Overview of MDV1-25SH4 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDV1-25SH4 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P4221
|
Newark | Micros |Itt Cannon MDV1-25SH4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$339.0800 / $373.5100 | Buy Now | |
DISTI #
MDV1-25SH4-ND
|
DigiKey | CABLE ASSY D-MIC-D 25P 609.6MM Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$371.8930 | Buy Now | |
DISTI #
MDV1-25SH4
|
Avnet Americas | - Bulk (Alt: MDV1-25SH4) Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$163.1125 / $490.0650 | Buy Now | |
DISTI #
965-MDV1-25SH4
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$371.8400 | Order Now | |
DISTI #
ITTMDV1-25SH4
|
Heilind Electronics | MDV1-25SH4 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$308.2800 / $750.5500 | Buy Now | ||
DISTI #
ITTMDV1-25SH4
|
Interstate Connecting Components | MDV1-25SH4 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$308.2800 / $750.5500 | Buy Now |