Part Details for MDVB1-25SH002M7 by ITT Interconnect Solutions
Overview of MDVB1-25SH002M7 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDVB1-25SH002M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4063
|
Newark | Micros |Itt Cannon MDVB1-25SH002M7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.4300 / $243.5900 | Buy Now |
DISTI #
MDVB1-25SH002M7-ND
|
DigiKey | CABLE ASSY D-MIC-D 25P 304.8MM Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$229.5100 | Buy Now |
DISTI #
MDVB1-25SH002M7
|
Avnet Americas | - Bulk (Alt: MDVB1-25SH002M7) Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$121.3500 / $302.4380 | Buy Now |
DISTI #
965-MDVB1-25SH002M7
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$221.2400 / $229.4700 | Order Now |
DISTI #
ITTMDVB1-25SH002M7
|
Heilind Electronics | MDVB1-25SH002M7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$190.2500 / $354.2100 | Buy Now |
DISTI #
ITTMDVB1-25SH002M7
|
Interstate Connecting Components | MDVB1-25SH002M7 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$190.2500 / $354.2100 | Buy Now |
Part Details for MDVB1-25SH002M7
MDVB1-25SH002M7 CAD Models
MDVB1-25SH002M7 Part Data Attributes
|
MDVB1-25SH002M7
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDVB1-25SH002M7
ITT Interconnect Solutions
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR |