Part Details for MDVB1-25SH017 by ITT Interconnect Solutions
Overview of MDVB1-25SH017 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDVB1-25SH017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4065
|
Newark | Micros |Itt Cannon MDVB1-25SH017 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.2300 / $232.1600 | Buy Now |
DISTI #
MDVB1-25SH017-ND
|
DigiKey | CABLE ASSY D TO MIC-D 25P 1.83M Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.7420 | Buy Now |
DISTI #
MDVB1-25SH017
|
Avnet Americas | Cable Assembly Coaxial 1.828m 26AWG 25 POS D-Sub SKT Crimp - Bulk (Alt: MDVB1-25SH017) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$115.6500 / $288.2485 | Buy Now |
DISTI #
965-MDVB1-25SH017
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$210.8600 / $218.7100 | Order Now |
DISTI #
ITTMDVB1-25SH017
|
Heilind Electronics | MDVB1-25SH017 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$181.3200 / $337.5900 | Buy Now |
DISTI #
ITTMDVB1-25SH017
|
Interstate Connecting Components | MDVB1-25SH017 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$181.3200 / $337.5900 | Buy Now |
Part Details for MDVB1-25SH017
MDVB1-25SH017 CAD Models
MDVB1-25SH017 Part Data Attributes
|
MDVB1-25SH017
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDVB1-25SH017
ITT Interconnect Solutions
D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Body Breadth | 0.218 inch | |
Body Depth | 0.395 inch | |
Body Length | 1.188 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDVB1-25SH017
This table gives cross-reference parts and alternative options found for MDVB1-25SH017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDVB1-25SH017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDVB1-25SH046 | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle, | ITT Interconnect Solutions | MDVB1-25SH017 vs MDVB1-25SH046 |
MDVB1-25SH029 | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle, | ITT Interconnect Solutions | MDVB1-25SH017 vs MDVB1-25SH029 |
MDB1-25SH027 | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | ITT Interconnect Solutions | MDVB1-25SH017 vs MDB1-25SH027 |
MDVB1-25SH002F | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle, | ITT Interconnect Solutions | MDVB1-25SH017 vs MDVB1-25SH002F |
MDVB1-25SH025F | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | ITT Interconnect Solutions | MDVB1-25SH017 vs MDVB1-25SH025F |
MDVB1-25SH001F | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | ITT Interconnect Solutions | MDVB1-25SH017 vs MDVB1-25SH001F |
MDB1-25SH028 | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | ITT Interconnect Solutions | MDVB1-25SH017 vs MDB1-25SH028 |
MDVB1-25SH027 | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle, | ITT Interconnect Solutions | MDVB1-25SH017 vs MDVB1-25SH027 |