Part Details for MDVB1-25SS by ITT Interconnect Solutions
Overview of MDVB1-25SS by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DB25SST2 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 25 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DSSK-Angled cable entry | |
L77DB25SST | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 25 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, Without Hood | |
L77DB25SST3 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 25 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DTZK-Straight cable entry, Metallic shell |
Price & Stock for MDVB1-25SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4080
|
Newark | Micros |Itt Cannon MDVB1-25SS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.7400 / $182.3200 | Buy Now |
DISTI #
MDVB1-25SS-ND
|
DigiKey | CONN MICRO-D RCPT 25POS PNL MNT Min Qty: 10 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.7810 | Buy Now |
DISTI #
MDVB1-25SS
|
Avnet Americas | Conn Micro D-Subminiature SKT 25 POS 1.27mm Solder Pot ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: MDVB1-25SS) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$90.8250 / $226.3660 | Buy Now |
DISTI #
965-MDVB1-25SS
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$171.7800 | Order Now |
DISTI #
ITTMDVB1-25SS
|
Heilind Electronics | MDVB1-25SS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.4000 / $265.1100 | Buy Now |
DISTI #
ITTMDVB1-25SS
|
Interstate Connecting Components | MDVB1-25SS | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$142.4000 / $265.1100 | Buy Now |
Part Details for MDVB1-25SS
MDVB1-25SS CAD Models
MDVB1-25SS Part Data Attributes
|
MDVB1-25SS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDVB1-25SS
ITT Interconnect Solutions
D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.218 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.188 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDVB1-25SS
This table gives cross-reference parts and alternative options found for MDVB1-25SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDVB1-25SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDV1-25SS | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | ITT Interconnect Solutions | MDVB1-25SS vs MDV1-25SS |