Part Details for MDVB1-31SH25 by ITT Interconnect Solutions
Overview of MDVB1-31SH25 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDVB1-31SH25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4093
|
Newark | Micros |Itt Cannon MDVB1-31SH25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$370.1200 / $407.7100 | Buy Now |
DISTI #
MDVB1-31SH25-ND
|
DigiKey | CABLE ASSY D TO MIC D 31P 254MM Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$405.9380 | Buy Now |
DISTI #
MDVB1-31SH25
|
Avnet Americas | - Bulk (Alt: MDVB1-31SH25) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$212.9250 / $534.9275 | Buy Now |
DISTI #
965-MDVB1-31SH25
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$405.8800 | Order Now |
DISTI #
ITTMDVB1-31SH25
|
Heilind Electronics | MDVB1-31SH25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$336.5000 / $819.2600 | Buy Now |
DISTI #
MDVB1-31SH25
|
Avnet Americas | - Bulk (Alt: MDVB1-31SH25) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$212.9250 / $534.9275 | Buy Now |
DISTI #
ITTMDVB1-31SH25
|
Interstate Connecting Components | MDVB1-31SH25 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$336.5000 / $819.2600 | Buy Now |