Part Details for MDVB1-37PH003L by ITT Interconnect Solutions
Overview of MDVB1-37PH003L by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDVB1-37PH003L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDVB1-37PH003L-ND
|
DigiKey | CABLE ASSY D-MIC-D 37P 457.2MM Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.9990 | Buy Now |
DISTI #
MDVB1-37PH003L
|
Avnet Americas | - Bulk (Alt: MDVB1-37PH003L) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$110.5000 / $275.4095 | Buy Now |
DISTI #
965-MDVB1-37PH003L
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$201.4700 / $208.9600 | Order Now |
DISTI #
ITTMDVB1-37PH003L
|
Heilind Electronics | MDVB1-37PH003L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$173.2500 / $322.5500 | Buy Now |
DISTI #
MDVB1-37PH003L
|
Avnet Americas | - Bulk (Alt: MDVB1-37PH003L) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$110.5000 / $275.4095 | Buy Now |
DISTI #
MDVB1-37PH003L
|
Avnet Americas | - Bulk (Alt: MDVB1-37PH003L) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$110.5000 / $275.4095 | Buy Now |
DISTI #
ITTMDVB1-37PH003L
|
Interstate Connecting Components | MDVB1-37PH003L | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$173.2500 / $322.5500 | Buy Now |
Part Details for MDVB1-37PH003L
MDVB1-37PH003L CAD Models
MDVB1-37PH003L Part Data Attributes
|
MDVB1-37PH003L
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDVB1-37PH003L
ITT Interconnect Solutions
D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, #2-56, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.218 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.488 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDVB1-37PH003L
This table gives cross-reference parts and alternative options found for MDVB1-37PH003L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDVB1-37PH003L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK-212-037-135-2200 | D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug, | AirBorn Inc | MDVB1-37PH003L vs MK-212-037-135-2200 |
ML-231-037-125-2200 | D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug, | AirBorn Inc | MDVB1-37PH003L vs ML-231-037-125-2200 |