Part Details for MDVB1-37SSP by ITT Interconnect Solutions
Overview of MDVB1-37SSP by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDVB1-37SSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J1452
|
Newark | Micros |Itt Cannon MDVB1-37SSP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.3100 / $249.0600 | Buy Now |
DISTI #
MDVB1-37SSP-ND
|
DigiKey | CONN MICRO-D RCPT 37POS PNL MNT Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$234.6620 | Buy Now |
DISTI #
MDVB1-37SSP
|
Avnet Americas | - Bulk (Alt: MDVB1-37SSP) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$124.0625 / $309.2275 | Buy Now |
DISTI #
965-MDVB1-37SSP
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$226.2100 / $234.6200 | Order Now |
DISTI #
ITTMDVB1-37SSP
|
Heilind Electronics | MDVB1-37SSP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$194.5200 / $362.1600 | Buy Now |
DISTI #
MDVB1-37SSP
|
Avnet Americas | - Bulk (Alt: MDVB1-37SSP) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$124.0625 / $309.2275 | Buy Now |
DISTI #
ITTMDVB1-37SSP
|
Interstate Connecting Components | MDVB1-37SSP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$194.5200 / $362.1600 | Buy Now |
Part Details for MDVB1-37SSP
MDVB1-37SSP CAD Models
MDVB1-37SSP Part Data Attributes:
|
MDVB1-37SSP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDVB1-37SSP
ITT Interconnect Solutions
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S37P0 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |