Part Details for MDVB1-9PSP by ITT Interconnect Solutions
Overview of MDVB1-9PSP by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDVB1-9PSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4170
|
Newark | Micros |Itt Cannon MDVB1-9PSP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.1300 / $96.7400 | Buy Now |
DISTI #
MDVB1-9PSP-ND
|
DigiKey | CONN MICRO-D PLUG 9POS PNL MNT Min Qty: 10 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.5120 | Buy Now |
DISTI #
MDVB1-9PSP
|
Avnet Americas | Conn Micro D-Subminiature PIN 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: MDVB1-9PSP) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0500 / $109.7975 | Buy Now |
DISTI #
965-MDVB1-9PSP
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$87.7700 / $93.5100 | Order Now |
DISTI #
ITTMDVB1-9PSP
|
Heilind Electronics | MDVB1-9PSP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.3400 / $98.9200 | Buy Now |
DISTI #
ITTMDVB1-9PSP
|
Interstate Connecting Components | MDVB1-9PSP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$76.3400 / $98.9200 | Buy Now |