Part Details for MDWBF80-600-W-M9NWZ by SMC Corporation of America
Overview of MDWBF80-600-W-M9NWZ by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA3255DDVR | Texas Instruments | 315W Stereo / 600W Mono Ultra-HD, Analog-In Class-D Amplifier 44-HTSSOP 0 to 70 | |
TPA3255DDV | Texas Instruments | 315W Stereo / 600W Mono Ultra-HD, Analog-In Class-D Amplifier 44-HTSSOP 0 to 70 | |
TPA3255TDDVRQ1 | Texas Instruments | 315W-stereo / 600W-mono ultra-HD analog-input automotive class-D amplifier 44-HTSSOP -40 to 105 |
Price & Stock for MDWBF80-600-W-M9NWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74264946
|
RS | CYLINDER, TIE ROD, MWB SERIES | SMC Corporation MDWBF80-600-W-M9NWZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,309.9500 | RFQ |