There are no models available for this part yet.
Overview of MDX154-5-PZ by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDX154-5-PZ by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-MDX154-5-PZ-ND
|
DigiKey | PCB TERM BLK, 5.00MM, 4 POLE, DA Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1089 | Buy Now | |
DISTI #
845-MDX154-5-PZ
|
Mouser Electronics | Altech PCB Term Blk, 5.00mm, 4 Pole, Data Interface | 0 |
|
$1.4500 / $2.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.4900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $1.8500 | Buy Now | ||
DISTI #
10121199
|
TestEquity LLC | Altech MDX154-5-PZ PCB Term Blk, 5.00mm, 4 Pole, Data Interface 17.5A, 250V, 14-30AWG, 21.1mm height, modular | 0 |
|
$2.2400 | Buy Now |