Part Details for MDX15S500T2X/AA by Amphenol Positronic
Overview of MDX15S500T2X/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDX15S500T2X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MDX15S500T2X/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$40.9273 / $106.7500 | Buy Now |
DISTI #
276-MDX15S500T2X/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 15P Solder Tail Right Angle Tin Shell RoHS Jackscrews | 0 |
|
$30.0000 / $33.9500 | Order Now |
DISTI #
POSMDX15S500T2X/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMDX15S500T2X/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |