Part Details for ME500806 by Powerex Power Semiconductors
Overview of ME500806 by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ME500806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME500806
|
Richardson RFPD | BRIDGE RECTIFIER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ME500806
ME500806 CAD Models
ME500806 Part Data Attributes
|
ME500806
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ME500806
Powerex Power Semiconductors
Bridge Rectifier Diode, 60A, 800V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 640 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 60 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |