Part Details for MEC1-120-02-L-D by Samtec Inc
Overview of MEC1-120-02-L-D by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-120-02-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC1907
|
Newark | 1.00 Mm Mini Edge Card Socket, Vertical Rohs Compliant: Yes |Samtec MEC1-120-02-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 505 |
|
$3.3400 / $6.7200 | Buy Now |
DISTI #
MEC1-120-02-L-D-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4700 | Buy Now |
DISTI #
MEC1-120-02-L-D
|
Avnet Americas | Conn Card Edge SKT 40 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MEC1-120-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 505 Factory Stock |
|
$3.3500 / $5.3900 | Buy Now |
DISTI #
200-MEC112002LD
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 28 |
|
$2.7000 / $5.3900 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Edge Mount RoHS: Compliant | 0 |
|
$2.3900 / $5.3900 | Buy Now |
DISTI #
MEC1-120-02-L-D
|
Avnet Americas | Conn Card Edge SKT 40 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MEC1-120-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 505 Factory Stock |
|
$3.3500 / $5.3900 | Buy Now |
|
Powell Electronics | 1.00 mm Mini Edge Card Min Qty: 1 | 303 |
|
$3.3500 / $5.3900 | Buy Now |
DISTI #
000000000000745531
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 1 | 505 |
|
$3.6700 / $6.1900 | Buy Now |
DISTI #
MEC1-120-02-L-D
|
Avnet Abacus | Conn Card Edge SKT 40 POS 1mm Solder ST SMD Tube (Alt: MEC1-120-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3742826
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$4.9619 | Buy Now |
Part Details for MEC1-120-02-L-D
MEC1-120-02-L-D CAD Models
MEC1-120-02-L-D Part Data Attributes:
|
MEC1-120-02-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-120-02-L-D
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.356 inch | |
Body Length | 0.966 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0612 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |