Filter Your Search
1 - 10 of 41 results
|
MEC1-120-02-L-D-A-TR
Samtec Inc
|
$4.6461 | Yes | Active | 40 | 2 | 990.6 µm | 2 | 2 A | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 7.0866 mm | 10u inch | SURFACE MOUNT | 0.275 inch | 0.356 inch | 0.966 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||
|
MEC1-120-02-L-D-NP-TR
Samtec Inc
|
$4.8450 | Yes | Active | CARD EDGE CONNECTOR | MEC1-1 | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
MEC1-120-02-L-D-TR
Samtec Inc
|
$4.8450 | Yes | Active | 40 | 2 | 1 mm | 2 | 2.2 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | CENTRONIC | BLACK | 0.039 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.0612 mm | 10u inch | SURFACE MOUNT | 0.275 inch | 0.356 inch | 0.966 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||
|
MEC1-120-02-L-D-NP
Samtec Inc
|
$4.9494 | Yes | Yes | Active | 40 | 2 | 1 mm | 2 | 2.2 A | FEMALE | BOARD | GOLD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.039 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.0612 mm | SURFACE MOUNT | 0.275 inch | 0.356 inch | 0.966 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
MEC1-120-02-L-D
Samtec Inc
|
$4.9494 | Yes | Yes | Active | 40 | 2 | 1 mm | 2 | 2.2 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | CENTRONIC | BLACK | 0.039 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.0612 mm | 10u inch | SURFACE MOUNT | 0.275 inch | 0.356 inch | 0.966 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||
|
MEC1-120-02-L-D-K-TR
Samtec Inc
|
$5.0350 | Yes | Active | CARD EDGE CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||||
|
MEC1-120-02-L-D-NP-A
Samtec Inc
|
$5.0911 | Yes | Active | 40 | 2 | 990.6 µm | 2 | 2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | CENTRONIC | BLACK | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 7.0866 mm | 10u inch | SURFACE MOUNT | 0.275 inch | 0.356 inch | 0.966 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
MEC1-120-02-L-D-RA1-SL-TR
Samtec Inc
|
$5.1145 | Yes | Yes | Active | 40 | 2 | 1 mm | 2 | 1.6 A | FEMALE | BOARD | GOLD | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.8288 mm | SURFACE MOUNT | 0.268 inch | 0.471 inch | 0.966 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
MEC1-120-02-L-D-NP-A-K
Samtec Inc
|
$5.1305 | Yes | Active | 40 | 2 | 1 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||
|
MEC1-120-02-L-D-LC-TR
Samtec Inc
|
$5.2630 | Yes | Active | 38 | 2 | 1 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |