Part Details for MEM-DR416L-HL01-UN24 by Super Micro Computer Inc
Overview of MEM-DR416L-HL01-UN24 by Super Micro Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXRS645HDYZ | Analog Devices | High Temp MEMS Gyro | |
ADGM1304JCPZ-R2 | Analog Devices | DC to 14GHz MEMS SWITCH | |
ADGM1304JCPZ-RL7 | Analog Devices | DC to 14GHz MEMS SWITCH |
Price & Stock for MEM-DR416L-HL01-UN24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEM-DR416L-HL01-UN
|
Avnet Americas | Supermicro 16GB DDR4 2400 MHz PC4-19200 Speed 288-Pin UDIMM Server Memory - Bulk (Alt: MEM-DR416L-HL01-UN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |