-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF-R090-ND
|
DigiKey | PTC RESET FUSE 60V 900MA RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5974 In Stock |
|
$0.1568 / $0.3900 | Buy Now |
DISTI #
MF-R090
|
Avnet Americas | PTC Resettable Fuse 40A 60V Bulk - Bulk (Alt: MF-R090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9454 |
|
$0.2375 / $0.2698 | Buy Now |
DISTI #
59K0236
|
Avnet Americas | PTC Resettable Fuse 40A 60V Bulk - Bulk (Alt: 59K0236) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 522 Partner Stock |
|
$0.2950 / $0.4070 | Buy Now |
DISTI #
652-MFR090
|
Mouser Electronics | Resettable Fuses - PPTC 60V .9A-HD 40A MAX RoHS: Compliant | 9838 |
|
$0.1650 / $0.3800 | Buy Now |
DISTI #
70153584
|
RS | Fuse, Resettable, 40A, Dims 0.461x0.122", Radial, 60VDC, DCR 0.14 Ohms, PCB | Bourns MF-R090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1332 |
|
$0.3120 / $0.3900 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Bulk Automotive RoHS: Compliant |
357 In Stock |
|
$0.1500 / $0.2588 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 500 |
|
$0.1547 / $0.4125 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,.9A,60V,RADIAL,5MM L/S | 3850 |
|
$0.1470 / $0.3528 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,.9A,60V,RADIAL,5MM L/S | 400 |
|
$0.1650 / $0.5500 | Buy Now |
DISTI #
MF-R090
|
TTI | Resettable Fuses - PPTC 60V .9A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1000 In Stock |
|
$0.1560 / $0.1640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-R090
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R090
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.7 mm | |
Package Length | 11.7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; TUV | |
Resistance | 0.14 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for MF-R090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXE090-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-R090 vs RXE090-AP |
RXE090S-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-R090 vs RXE090S-1 |
RXE090K | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-R090 vs RXE090K |
RXE090U-X.X | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-R090 vs RXE090U-X.X |
0ZRC00902E | PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Bel Fuse | MF-R090 vs 0ZRC00902E |
60R075PR | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | MF-R090 vs 60R075PR |
RXE090U-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-R090 vs RXE090U-2 |
RXE090K-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-R090 vs RXE090K-2 |
RXE090K-X.X | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-R090 vs RXE090K-X.X |
RXE090-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-R090 vs RXE090-2 |