Filter Your Search
1 - 10 of 96 results
|
30R090UPR
Littelfuse Inc
|
$0.1304 | Yes | Yes | Active | 70 mΩ | PTC RESETTABLE FUSE | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 30 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | AMMO PACK | MATTE TIN | RADIAL | WIRE | 12.2 mm | 7.4 mm | 3 mm | LITTELFUSE INC | RADIAL LEADED | compliant | LITTELFUSE | Radial | |||||||
|
MF-R090
Bourns Inc
|
$0.1601 | Yes | Yes | Active | 140 mΩ | PTC RESETTABLE FUSE | THROUGH HOLE MOUNT | NO | 60 V | e3 | CUL; TUV | 85 °C | -40 °C | 2 | DISK PACKAGE | Bulk | MATTE TIN | RADIAL | WIRE | 16.7 mm | 11.7 mm | 3.1 mm | BOURNS INC | Radial, | compliant | Bourns | Radial | EAR99 | 8533.40.80.70 | |||||
|
30R090UU
Littelfuse Inc
|
$0.2602 | Yes | Yes | Active | 70 mΩ | PTC RESETTABLE FUSE | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 30 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | Bulk | MATTE TIN | RADIAL | WIRE | 12.2 mm | 7.4 mm | 3 mm | LITTELFUSE INC | RADIAL LEADED | compliant | LITTELFUSE | Radial | |||||||
|
MF-R090-2
Bourns Inc
|
$0.2629 | Yes | Yes | Active | 140 mΩ | PTC RESETTABLE FUSE | THROUGH HOLE MOUNT | NO | 60 V | e3 | CUL; TUV | 85 °C | -40 °C | 2 | DISK PACKAGE | TR, 15 INCH | TIN | RADIAL | WIRE | 16.7 mm | 11.7 mm | 3.1 mm | BOURNS INC | Radial, | compliant | Bourns | Radial | |||||||
|
72R090XU
Littelfuse Inc
|
$0.2839 | Yes | Obsolete | PTC RESETTABLE FUSE | 72R | 0.2 TO 0.47 OHMS MEASURED AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | , | unknown | LITTELFUSE | EAR99 | 8533.40.80.70 | ||||||||||
|
MF-R090-2-99
Bourns Inc
|
$0.2922 | Yes | Yes | Obsolete | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.14 OHMS | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 60 V | e3 | CUL, TUV, UL | 85 °C | -40 °C | 2 | DISK PACKAGE | TR, 15 INCH | Matte Tin (Sn) | RADIAL | WIRE | 16.7 mm | 11.7 mm | 3.1 mm | BOURNS INC | RADIAL LEADED | compliant | Bourns | Radial | ||||||
|
MF-R090-0-9
Bourns Inc
|
$0.3177 | Yes | Yes | Active | 70 mΩ | PTC RESETTABLE FUSE | THROUGH HOLE MOUNT | NO | 30 V | e3 | CUL; TUV | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Bulk | MATTE TIN | RADIAL | WIRE | 12.2 mm | 7.4 mm | 3 mm | BOURNS INC | RADIAL LEADED | compliant | Bourns | Radial | |||||||
|
16R090BPR
Littelfuse Inc
|
$0.3492 | Yes | Yes | Obsolete | PTC RESETTABLE FUSE | 0.07OHM MEASURED AT 20 DEG CEL | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK; TR | Matte Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | , | compliant | LITTELFUSE | EAR99 | 8533.40.80.70 | ||||||||||
|
60R090XU
Littelfuse Inc
|
$0.3754 | Yes | Yes | Active | 200 mΩ | PTC RESETTABLE FUSE | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 60 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 15.8 mm | 11.2 mm | 3.1 mm | LITTELFUSE INC | RADIAL LEADED | compliant | LITTELFUSE | Radial | EAR99 | 8533.40.80.70 | ||||
|
16R090BU
Littelfuse Inc
|
$0.3757 | Yes | Yes | Obsolete | PTC RESETTABLE FUSE | 0.07OHM MEASURED AT 20 DEG CEL | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | , | compliant | LITTELFUSE |