Part Details for MF01A-N-221-A05 by Taiwan Alpha Electronic Co Ltd
Overview of MF01A-N-221-A05 by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF01A-N-221-A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
104-MF01A-N-221-A05
|
Mouser Electronics | Force Sensors & Load Cells FORCE SENSING RESISTOR ( FSR ) with oe14.7 mm circle active area, 1 N~98 N sensitivity range, life cycles > 5 Million and <1 ms response time. RoHS: Compliant | 427 |
|
$4.5100 / $6.6000 | Buy Now |
Part Details for MF01A-N-221-A05
MF01A-N-221-A05 CAD Models
MF01A-N-221-A05 Part Data Attributes:
|
MF01A-N-221-A05
Taiwan Alpha Electronic Co Ltd
Buy Now
|
Compare Parts:
MF01A-N-221-A05
Taiwan Alpha Electronic Co Ltd
|
Samacsys Manufacturer | Alpha (Taiwan) |