Part Details for MF01SFF1003A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MF01SFF1003A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF01SFF1003A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF01SFF1003A10
|
TME | Resistor: metal film, THT, 100kΩ, 1W, ±1%, Ø3.5x10mm, 50ppm/°C Min Qty: 20 | 0 |
|
$0.0209 / $0.0681 | RFQ |
DISTI #
1W-100K-1%
|
TME | Resistor: metal film, THT, 100kΩ, 1W, ±1%, Ø3.5x10mm, 50ppm/°C Min Qty: 20 | 15620 |
|
$0.0209 / $0.0681 | Buy Now |