Part Details for MF01SFF100JA10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MF01SFF100JA10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF01SFF100JA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1W-10R-1%
|
TME | Resistor: metal film, THT, 10Ω, 1W, ±1%, Ø3.5x10mm, 50ppm/°C, axial Min Qty: 20 | 9230 |
|
$0.0209 / $0.0681 | Buy Now |
DISTI #
MF01SFF100JA10
|
TME | Resistor: metal film, THT, 10Ω, 1W, ±1%, Ø3.5x10mm, 50ppm/°C, axial Min Qty: 20 | 0 |
|
$0.0209 / $0.0681 | RFQ |