There are no models available for this part yet.
Overview of MF01WJJ0221A10 by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MF01WJJ0221A10 by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MF01WJJ0221A10
|
TME | Resistor: metal film, THT, 220Ω, 1W, ±5%, Ø5x12mm, axial Min Qty: 1000 | 1000 |
|
$0.0211 | Buy Now | |
New Advantage Corporation | RES.M.FILM 1W 220 Ohms 5% THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 11657 |
|
$0.0372 / $0.0399 | Buy Now |