Part Details for MF0204DRE52-4K7 by YAGEO Corporation
Overview of MF0204DRE52-4K7 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0204DRE52-4K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF0204DRE52-4K7
|
Avnet Americas | Professional Type Metal Film Resistor 4.7kOhm 2/5W 0.5% Axial T/R - Tape and Reel (Alt: MF0204DRE52-4K7) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0146 / $0.0153 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0126 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 0.4W 4.7K Ohms ±0.5% Automotive(AEC-Q20 | 0 |
|
$0.0112 / $0.0137 | RFQ |
Part Details for MF0204DRE52-4K7
MF0204DRE52-4K7 CAD Models
MF0204DRE52-4K7 Part Data Attributes:
|
MF0204DRE52-4K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0204DRE52-4K7
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 4700ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for MF0204DRE52-4K7
This table gives cross-reference parts and alternative options found for MF0204DRE52-4K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0204DRE52-4K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0204DBE52-4K7 | Fixed Resistor, Metal Film, 0.4W, 4700ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0204DRE52-4K7 vs MF0204DBE52-4K7 |
MF0204DTE52-4K7 | Fixed Resistor, Metal Film, 0.4W, 4700ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0204DRE52-4K7 vs MF0204DTE52-4K7 |
MF0204DRE26-4K7 | Fixed Resistor, Metal Film, 0.4W, 4700ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0204DRE52-4K7 vs MF0204DRE26-4K7 |