There are no models available for this part yet.
Overview of MF0204DRE52-56R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for MF0204DRE52-56R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MF0204DRE52-56R
|
Avnet Americas | Professional Type Metal Film Resistor 56Ohm 2/5W 0.5% Axial T/R - Tape and Reel (Alt: MF0204DRE52-56R) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-MF0204DRE52-56R
|
Mouser Electronics | Metal Film Resistors - Through Hole 56 OHM .5% 50PPM 2/5W RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0126 | Buy Now | ||
DISTI #
MF0204DRE52-56R
|
TTI | Metal Film Resistors - Through Hole 56 OHM .5% 50PPM 2/5W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0169 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 0.4W 56 Ohms ±0.5% Automotive(AEC-Q200) | 0 |
|
$0.0230 / $0.0281 | RFQ |
CAD Models for MF0204DRE52-56R by YAGEO Corporation
Part Data Attributes for MF0204DRE52-56R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, Paper, 13 Inch
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
56 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
250 V
|
Alternate Parts for MF0204DRE52-56R
This table gives cross-reference parts and alternative options found for MF0204DRE52-56R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0204DRE52-56R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0204DREMT56R | Fixed Resistor, Metal Film, 0.4W, 56ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0204DRE52-56R vs MF0204DREMT56R |
MF0204DTE26-56R | Fixed Resistor, Metal Film, 0.4W, 56ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0204DRE52-56R vs MF0204DTE26-56R |
MF0204DTEMT56R | Fixed Resistor, Metal Film, 0.4W, 56ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0204DRE52-56R vs MF0204DTEMT56R |
MF0204DBE52-56R | Fixed Resistor, Metal Film, 0.4W, 56ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0204DRE52-56R vs MF0204DBE52-56R |