Part Details for MF0204FRF52-536K by YAGEO Corporation
Overview of MF0204FRF52-536K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD19536KTT | Texas Instruments | 100V, N ch NexFET MOSFET™, single D2PAK, 2.4mOhm 3-DDPAK/TO-263 -55 to 175 | |
CSD18536KCS | Texas Instruments | 60V, N ch NexFET MOSFET™, single TO-220, 1.6mOhm 3-TO-220 -55 to 175 | |
CSD18536KTT | Texas Instruments | 60V, N ch NexFET MOSFET™, single D2PAK, 1.6mOhm 3-DDPAK/TO-263 -55 to 175 |
Price & Stock for MF0204FRF52-536K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 0.4W 536K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0107 / $0.0131 | RFQ |