MF0204FTE52-150R
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.4W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MF0204FTE52-150R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ADP2147ACBZ-150-R7 Analog Devices Buck 1.2, 1.0Vo (SEL=0,1) SVS
ADAU1463WBCPZ150RL Analog Devices 32bit SigmaDSP Audio 16K/48K
ADAU1462WBCPZ150RL Analog Devices 32bit SigmaDSP Audio 16K/48K

Price & Stock for MF0204FTE52-150R by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MF0204FTE52-150R
Avnet Americas Resistor, 150 Ohm, ? 1%, 400 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0204FTE52-150R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-MF0204FTE52-150R
Mouser Electronics Metal Film Resistors - Through Hole RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0710
  • 100 $0.0290
  • 1,000 $0.0120
  • 5,000 $0.0110
  • 10,000 $0.0080
$0.0080 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0058
$0.0058 Buy Now
DISTI # MF0204FTE52-150R
Avnet Abacus Resistor, 150 Ohm, � 1%, 400 mW, Axial Leaded, Metal Film, Professional (Alt: MF0204FTE52-150R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
Ozdisan Elektronik RES.M.FILM 0.4W 150 Ohms ±1% Automotive(AEC-Q200) 0
  • 5 $0.0140
  • 5,000 $0.0115
$0.0115 / $0.0140 RFQ

CAD Models for MF0204FTE52-150R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MF0204FTE52-150R by YAGEO Corporation

MF0204FTE52-150R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Samacsys Manufacturer
YAGEO
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.45 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.9 mm
Package Length
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
150 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MF0204FTE52-150R
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.4W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF0204FTE52-150R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF0204FTE52-150R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MF0204FTE52-150R would you like to use for your alert(s)?
  • Please alert me when MF0204FTE52-150R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF0204FTE52-150R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF0204FTE52-150R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF0204FTE52-150R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF0204FTE52-150R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF0204FTE52-150R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: