Part Details for MF0204FTE52-2KL by YAGEO Corporation
Overview of MF0204FTE52-2KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0204FTE52-2KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF0204FTE52-2K
|
TME | Resistor: metal film, THT, 2kΩ, 400mW, ±1%, Ø1.9x3.4mm, axial Min Qty: 100 | 0 |
|
$0.0073 / $0.0167 | RFQ |