Part Details for MF0204FTE52-4K7L by YAGEO Corporation
Overview of MF0204FTE52-4K7L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0204FTE52-4K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77779810
|
Verical | MF0204FTE52-4K7L Min Qty: 4900 Package Multiple: 100 | Americas - 10600 |
|
$0.0109 / $0.0144 | Buy Now |
DISTI #
MF0204FTE52-4K7
|
TME | Resistor: metal film, THT, 4.7kΩ, 400mW, ±1%, Ø1.9x3.4mm, axial Min Qty: 100 | 10600 |
|
$0.0087 / $0.0217 | Buy Now |