Part Details for MF0207BTD52-180K by YAGEO Corporation
Overview of MF0207BTD52-180K by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for MF0207BTD52-180K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF0207BTD52-180K
|
Avnet Americas | Resistor, 180 kOhm, ± 0.1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207BTD52-180K) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1755 / $0.1833 | Buy Now |
DISTI #
603-MF0207BTD52-180K
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1512 | Buy Now |
DISTI #
MF0207BTD52-180K
|
Avnet Americas | Resistor, 180 kOhm, ± 0.1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207BTD52-180K) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1755 / $0.1833 | Buy Now |
DISTI #
MF0207BTD52-180K
|
Avnet Abacus | Resistor, 180 kOhm, � 0.1%, 600 mW, Axial Leaded, Metal Film, Professional (Alt: MF0207BTD52-180K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
29E9452
|
Bürklin Elektronik | Metal film resistor, 180 kΩ, 0.6 W, ±0.1 % Min Qty: 100 | 1010 |
|
$0.1408 / $0.3358 | Buy Now |
Part Details for MF0207BTD52-180K
MF0207BTD52-180K CAD Models
MF0207BTD52-180K Part Data Attributes:
|
MF0207BTD52-180K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207BTD52-180K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 180000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |