Part Details for MF0207BTD52-68R by YAGEO Corporation
Overview of MF0207BTD52-68R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0207BTD52-68R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF0207BTD52-68R
|
Avnet Americas | Resistor, 68 Ohm, ± 0.1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207BTD52-68R) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1755 / $0.1833 | Buy Now |
DISTI #
603-MF0207BTD52-68R
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1512 | Buy Now |
DISTI #
MF0207BTD52-68R
|
Avnet Americas | Resistor, 68 Ohm, ± 0.1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207BTD52-68R) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1755 / $0.1833 | Buy Now |
DISTI #
MF0207BTD52-68R
|
Avnet Abacus | Resistor, 68 Ohm, � 0.1%, 600 mW, Axial Leaded, Metal Film, Professional (Alt: MF0207BTD52-68R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |