MF0207DTE52-6K8
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.6W, 6800ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel,

Overview of MF0207DTE52-6K8 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Healthcare Entertainment and Gaming

Price & Stock for MF0207DTE52-6K8 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik RES.M.FILM 0.6W 6.8K Ohms ±0.5% Automotive(AEC-Q20 0
  • 5 $0.0140
  • 5,000 $0.0115
$0.0115 / $0.0140 RFQ

CAD Models for MF0207DTE52-6K8 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF0207DTE52-6K8 by YAGEO Corporation

MF0207DTE52-6K8
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.6 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
6800 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
350 V
Want to compare parts?
  1. MF0207DTE52-6K8
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.6W, 6800ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel,
    VS

Alternate Parts for MF0207DTE52-6K8

This table gives cross-reference parts and alternative options found for MF0207DTE52-6K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207DTE52-6K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF0207DTEFT6K8 Fixed Resistor, Metal Film, 0.6W, 6800ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MF0207DTE52-6K8 vs MF0207DTEFT6K8
MF0207DTEAV6K8 Fixed Resistor, Metal Film, 0.6W, 6800ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MF0207DTE52-6K8 vs MF0207DTEAV6K8
MF0207DREFT6K8 Fixed Resistor, Metal Film, 0.6W, 6800ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MF0207DTE52-6K8 vs MF0207DREFT6K8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF0207DTE52-6K8 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF0207DTE52-6K8 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MF0207DTE52-6K8 would you like to use for your alert(s)?
  • Please alert me when MF0207DTE52-6K8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF0207DTE52-6K8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF0207DTE52-6K8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF0207DTE52-6K8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF0207DTE52-6K8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF0207DTE52-6K8 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: