There are no models available for this part yet.
Overview of MF0207FBE52-374R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8374RUFM-1#WTRPBF | Analog Devices | 60V 1A Simple LED Driver - 330 | |
LT8374RUFM#WPBF | Analog Devices | 60V 1A Simple LED Driver - 330 | |
LT8374RUFM#WTRPBF | Analog Devices | 60V 1A Simple LED Driver - 330 |
Price & Stock for MF0207FBE52-374R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.M.FILM 0.6W 374 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0107 / $0.0131 | RFQ |