Part Details for MF0207FRE52-19K6 by YAGEO Corporation
Overview of MF0207FRE52-19K6 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0207FRE52-19K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MF0207FRE52-19K6CT-ND
|
DigiKey | RES 19.6K OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
MF0207FRE52-19K6
|
Avnet Americas | Professional Type Metal Film Resistor 19.6kOhm 3/5W 1% Axial T/R - Tape and Reel (Alt: MF0207FRE52-19K6) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0080 / $0.0083 | Buy Now |
DISTI #
603-MF0207FRE52-19K6
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 3271 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0068 | Buy Now |
DISTI #
MF0207FRE52-19K6
|
Avnet Americas | Professional Type Metal Film Resistor 19.6kOhm 3/5W 1% Axial T/R - Tape and Reel (Alt: MF0207FRE52-19K6) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0080 / $0.0083 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 0.6W 19.6K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0104 / $0.0127 | RFQ |
Part Details for MF0207FRE52-19K6
MF0207FRE52-19K6 CAD Models
MF0207FRE52-19K6 Part Data Attributes:
|
MF0207FRE52-19K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FRE52-19K6
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 19600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FRE52-19K6
This table gives cross-reference parts and alternative options found for MF0207FRE52-19K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FRE52-19K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FRE26-19K6 | Fixed Resistor, Metal Film, 0.6W, 19600ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-19K6 vs MF0207FRE26-19K6 |
MF0207FREPN19K6 | Fixed Resistor, Metal Film, 0.6W, 19600ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-19K6 vs MF0207FREPN19K6 |
MF0207FREAV19K6 | Fixed Resistor, Metal Film, 0.6W, 19600ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-19K6 vs MF0207FREAV19K6 |
MF0207FREFT19K6 | Fixed Resistor, Metal Film, 0.6W, 19600ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-19K6 vs MF0207FREFT19K6 |
MF0207FTEFT19K6 | Fixed Resistor, Metal Film, 0.6W, 19600ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-19K6 vs MF0207FTEFT19K6 |
MF0207FBE26-19K6 | Fixed Resistor, Metal Film, 0.6W, 19600ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-19K6 vs MF0207FBE26-19K6 |