There are no models available for this part yet.
Overview of MF0207FRE52-1R37 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB311R371C1HR | Amphenol Communications Solutions | USB3.2, A, GEN1, RightAngle, SINK DIP, 30u\\ GOLD, BLUE, TL 3.0MM, H:2.36MM | |
GSB311R372C1HR | Amphenol Communications Solutions | USB3.2, A, GEN1, RightAngle, SINK DIP, 30u\\ GOLD, BLUE, TL 1.7MM, H:2.36MM, FLANGELESS |
Price & Stock for MF0207FRE52-1R37 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MF0207FRE52-1R37-ND
|
DigiKey | RES 1.37 OHM 1% 0.6W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0117 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 0.6W 1.37 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0107 / $0.0131 | RFQ |
CAD Models for MF0207FRE52-1R37 by YAGEO Corporation
Part Data Attributes for MF0207FRE52-1R37 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1.37 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for MF0207FRE52-1R37
This table gives cross-reference parts and alternative options found for MF0207FRE52-1R37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FRE52-1R37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FTEPN1R37 | Fixed Resistor, Metal Film, 0.6W, 1.37ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-1R37 vs MF0207FTEPN1R37 |
MF0207FTEAV1R37 | Fixed Resistor, Metal Film, 0.6W, 1.37ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-1R37 vs MF0207FTEAV1R37 |
MF0207FTE26-1R37 | Fixed Resistor, Metal Film, 0.6W, 1.37ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-1R37 vs MF0207FTE26-1R37 |
MF0207FTEFT1R37 | Fixed Resistor, Metal Film, 0.6W, 1.37ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-1R37 vs MF0207FTEFT1R37 |
MF0207FRE26-1R37 | Fixed Resistor, Metal Film, 0.6W, 1.37ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-1R37 vs MF0207FRE26-1R37 |