Part Details for MF0207FRE52-3M48 by YAGEO Corporation
Overview of MF0207FRE52-3M48 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RG3M48B12A1GNL#KB0 | Renesas Electronics Corporation | I3C Hub 2:4 Intelligent Switch (pre-configured) |
Price & Stock for MF0207FRE52-3M48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 0.6W 3.48M Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0107 / $0.0131 | RFQ |
Part Details for MF0207FRE52-3M48
MF0207FRE52-3M48 CAD Models
MF0207FRE52-3M48 Part Data Attributes
|
MF0207FRE52-3M48
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FRE52-3M48
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 3480000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3480000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FRE52-3M48
This table gives cross-reference parts and alternative options found for MF0207FRE52-3M48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FRE52-3M48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FREAV3M48 | Fixed Resistor, Metal Film, 0.6W, 3480000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-3M48 vs MF0207FREAV3M48 |
MF0207FTEPN3M48 | Fixed Resistor, Metal Film, 0.6W, 3480000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-3M48 vs MF0207FTEPN3M48 |
MF0207FBE26-3M48 | Fixed Resistor, Metal Film, 0.6W, 3480000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-3M48 vs MF0207FBE26-3M48 |
MF0207FBE52-3M48 | Fixed Resistor, Metal Film, 0.6W, 3480000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-3M48 vs MF0207FBE52-3M48 |
MF0207FTEAV3M48 | Fixed Resistor, Metal Film, 0.6W, 3480000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-3M48 vs MF0207FTEAV3M48 |