Part Details for MF0207FRE52-46R4 by YAGEO Corporation
Overview of MF0207FRE52-46R4 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0207FRE52-46R4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF0207FRE52-46R4-ND
|
DigiKey | RES 46.4 OHM 1% 0.6W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0117 | Buy Now |
DISTI #
MF0207FRE52-46R4
|
Avnet Americas | Professional Type Metal Film Resistor 46.4Ohm 3/5W 1% Axial T/R - Tape and Reel (Alt: MF0207FRE52-46R4) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MF0207FRE52-46R4
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0068 | Buy Now |
DISTI #
MF0207FRE52-46R4
|
Avnet Abacus | Professional Type Metal Film Resistor 46.4Ohm 3/5W 1% Axial T/R (Alt: MF0207FRE52-46R4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 0.6W 46.4 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0115 / $0.0140 | RFQ |
Part Details for MF0207FRE52-46R4
MF0207FRE52-46R4 CAD Models
MF0207FRE52-46R4 Part Data Attributes
|
MF0207FRE52-46R4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FRE52-46R4
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FRE52-46R4
This table gives cross-reference parts and alternative options found for MF0207FRE52-46R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FRE52-46R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FTEFT46R4 | Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-46R4 vs MF0207FTEFT46R4 |
MF0207FREFT46R4 | Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-46R4 vs MF0207FREFT46R4 |
MF0207FREPN46R4 | Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-46R4 vs MF0207FREPN46R4 |
MF0207FREAV46R4 | Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-46R4 vs MF0207FREAV46R4 |
MF0207FTEAV46R4 | Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-46R4 vs MF0207FTEAV46R4 |
MF0207FTE52-46R4 | Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MF0207FRE52-46R4 vs MF0207FTE52-46R4 |
MF0207FBE26-46R4 | Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-46R4 vs MF0207FBE26-46R4 |
MF0207FTEPN46R4 | Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-46R4 vs MF0207FTEPN46R4 |
MF0207FBE52-46R4 | Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FRE52-46R4 vs MF0207FBE52-46R4 |