Part Details for MF0207FTE52-121K by YAGEO Corporation
Overview of MF0207FTE52-121K by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, | |
SLC7649S-121KLC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLR1075-121KEC | Coilcraft Inc | General Purpose Inductor |
Price & Stock for MF0207FTE52-121K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MF0207FTE52-121KCT-ND
|
DigiKey | RES 121K OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8867 In Stock |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
MF0207FTE52-121K
|
Avnet Americas | Resistor, 121 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-121K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MF0207FTE52-121K
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.6W 1% 121K ohm 50ppm RoHS: Compliant | 9659 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | Through_hole Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0106 / $0.0122 | Buy Now |
DISTI #
MF0207FTE-121K
|
TME | Resistor: metal film, THT, 121kΩ, 0.6W, ±1%, Ø2.4x6.3mm, 50ppm/°C Min Qty: 1 | 24190 |
|
$0.0098 / $0.1163 | Buy Now |
DISTI #
MF0207FTE52-121K
|
Avnet Abacus | Resistor, 121 kOhm, � 1%, 600 mW, Axial Leaded, Metal Film, Professional (Alt: MF0207FTE52-121K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 0.6W 121K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0107 / $0.0131 | RFQ |
Part Details for MF0207FTE52-121K
MF0207FTE52-121K CAD Models
MF0207FTE52-121K Part Data Attributes
|
MF0207FTE52-121K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FTE52-121K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 121000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FTE52-121K
This table gives cross-reference parts and alternative options found for MF0207FTE52-121K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FTE52-121K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FTEPN121K | Fixed Resistor, Metal Film, 0.6W, 121000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-121K vs MF0207FTEPN121K |
MF0207FRE26-121K | Fixed Resistor, Metal Film, 0.6W, 121000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-121K vs MF0207FRE26-121K |
MF0207FREFT121K | Fixed Resistor, Metal Film, 0.6W, 121000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-121K vs MF0207FREFT121K |
MF0207FREPN121K | Fixed Resistor, Metal Film, 0.6W, 121000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-121K vs MF0207FREPN121K |