Part Details for MF0207FTE52-1K5 by YAGEO Corporation
Overview of MF0207FTE52-1K5 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for MF0207FTE52-1K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7479
|
Newark | Res, 1K5, 1%, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Yageo MF0207FTE52-1K5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2840 |
|
$0.0300 / $0.0640 | Buy Now |
DISTI #
13-MF0207FTE52-1K5CT-ND
|
DigiKey | RES 1.5K OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
18609 In Stock |
|
$0.0106 / $0.1200 | Buy Now |
DISTI #
MF0207FTE52-1K5
|
Avnet Americas | Resistor, 1.5 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-1K5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0103 | Buy Now |
DISTI #
603-MF0207FTE52-1K5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1.5 kOhms 600 mW 1% 50 PPM / C RoHS: Compliant | 4012 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | Through Hole 0.6W 1% 1.5K ohm 50ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0104 / $0.0122 | Buy Now |
DISTI #
MF0207FTE52-1K5
|
TTI | Metal Film Resistors - Through Hole 1.5 kOhms 600 mW 1% 50 PPM / C RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 10000 In Stock |
|
$0.0107 | Buy Now |
DISTI #
MF0207FTE52-1K5
|
Avnet Americas | Resistor, 1.5 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-1K5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0103 | Buy Now |
DISTI #
MF0207FTE-1K5
|
TME | Resistor: metal film, THT, 1.5kΩ, 0.6W, ±1%, Ø2.4x6.3mm, 50ppm/°C Min Qty: 100 | 0 |
|
$0.0091 / $0.0234 | RFQ |
DISTI #
WMF3459
|
Rutronik | MF0207 1,5K 1% 0,6W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Stock DE - 355000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0069 / $0.0072 | Buy Now |
DISTI #
MF0207FTE52-1K5
|
Avnet Abacus | Resistor, 1.5 kOhm, � 1%, 600 mW, Axial Leaded, Metal Film, Professional (Alt: MF0207FTE52-1K5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for MF0207FTE52-1K5
MF0207FTE52-1K5 CAD Models
MF0207FTE52-1K5 Part Data Attributes:
|
MF0207FTE52-1K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FTE52-1K5
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |