Part Details for MF0207FTE52-25R5 by YAGEO Corporation
Overview of MF0207FTE52-25R5 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW25R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 25 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Price & Stock for MF0207FTE52-25R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MF0207FTE52-25R5-ND
|
DigiKey | RES 25.5 OHM 1% 0.6W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
35000 In Stock |
|
$0.0147 / $0.0160 | Buy Now |
DISTI #
MF0207FTE52-25R5-ND
|
DigiKey | RES 25.5 OHM 1% 0.6W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0146 | Buy Now |
DISTI #
MF0207FTE52-25R5
|
Avnet Americas | Resistor, 25.5 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-25R5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MF0207FTE52-25R5
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0085 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
35000 Partner Stock |
|
$0.0124 / $0.0146 | Buy Now |
DISTI #
MF0207FTE5225R-0
|
TME | MF0207FTE52-25R5 Min Qty: 2381 | 35000 |
|
$0.0150 / $0.0158 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 45500 |
|
RFQ | |
DISTI #
MF0207FTE52-25R5
|
Avnet Abacus | Resistor, 25.5 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film, Professional (Alt: MF0207FTE52-25R5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 0.6W 25.5 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0115 / $0.0140 | RFQ |
Part Details for MF0207FTE52-25R5
MF0207FTE52-25R5 CAD Models
MF0207FTE52-25R5 Part Data Attributes
|
MF0207FTE52-25R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FTE52-25R5
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FTE52-25R5
This table gives cross-reference parts and alternative options found for MF0207FTE52-25R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FTE52-25R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FTE26-25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-25R5 vs MF0207FTE26-25R5 |
MF0207FTEPN25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-25R5 vs MF0207FTEPN25R5 |
MF0207FREAV25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-25R5 vs MF0207FREAV25R5 |
MF0207FRE26-25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-25R5 vs MF0207FRE26-25R5 |
MF0207FRE52-25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MF0207FTE52-25R5 vs MF0207FRE52-25R5 |
MF0207FTEFT25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-25R5 vs MF0207FTEFT25R5 |
MF0207FBE26-25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-25R5 vs MF0207FBE26-25R5 |
MF0207FTEAV25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-25R5 vs MF0207FTEAV25R5 |