Part Details for MF0207FTE52-2K21 by YAGEO Corporation
Overview of MF0207FTE52-2K21 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0207FTE52-2K21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1650
|
Newark | Resistor, 2K21, Metal Film, Axial Rohs Compliant: Yes |Yageo MF0207FTE52-2K21 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0270 / $0.1100 | Buy Now |
DISTI #
13-MF0207FTE52-2K21CT-ND
|
DigiKey | RES 2.21K OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10492 In Stock |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
MF0207FTE52-2K21
|
Avnet Americas | Resistor, 2.21 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-2K21) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0103 | Buy Now |
DISTI #
603-MF0207FTE52-2K21
|
Mouser Electronics | Metal Film Resistors - Through Hole 2.21 kOhms 600 mW 1% 50 PPM / C RoHS: Compliant | 14137 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0085 | Buy Now |
DISTI #
77779305
|
Verical | Res Metal Film 2.21K Ohm 1% 0.6W ±50ppm/°C AXL Ammo Min Qty: 3300 Package Multiple: 100 | Americas - 40500 |
|
$0.0214 | Buy Now |
|
Quest Components | 3880 |
|
$0.0204 / $0.1020 | Buy Now | |
DISTI #
MF0207FTE52-2K21
|
TTI | Metal Film Resistors - Through Hole 2.21 kOhms 600 mW 1% 50 PPM / C RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 10000 In Stock |
|
$0.0108 / $0.0139 | Buy Now |
DISTI #
MF0207FTE52-2K21
|
Avnet Americas | Resistor, 2.21 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-2K21) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0103 | Buy Now |
DISTI #
MF0207FTE-2K21
|
TME | Resistor: metal film, THT, 2.21kΩ, 0.6W, ±1%, Ø2.4x6.3mm, 50ppm/°C Min Qty: 100 | 40500 |
|
$0.0113 / $0.0301 | Buy Now |
Part Details for MF0207FTE52-2K21
MF0207FTE52-2K21 CAD Models
MF0207FTE52-2K21 Part Data Attributes
|
MF0207FTE52-2K21
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FTE52-2K21
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 2210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FTE52-2K21
This table gives cross-reference parts and alternative options found for MF0207FTE52-2K21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FTE52-2K21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FTEAV2K21 | Fixed Resistor, Metal Film, 0.6W, 2210ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-2K21 vs MF0207FTEAV2K21 |
MF0207FREFT2K21 | Fixed Resistor, Metal Film, 0.6W, 2210ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-2K21 vs MF0207FREFT2K21 |
MF0207FTE26-2K21 | Fixed Resistor, Metal Film, 0.6W, 2210ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-2K21 vs MF0207FTE26-2K21 |
MF0207FREPN2K21 | Fixed Resistor, Metal Film, 0.6W, 2210ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-2K21 vs MF0207FREPN2K21 |
MF0207FRE26-2K21 | Fixed Resistor, Metal Film, 0.6W, 2210ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-2K21 vs MF0207FRE26-2K21 |