Part Details for MF0207FTE52-2R7 by YAGEO Corporation
Overview of MF0207FTE52-2R7 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0207FTE52-2R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MF0207FTE52-2R7CT-ND
|
DigiKey | RES 2.7 OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5317 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
MF0207FTE52-2R7
|
Avnet Americas | Resistor, 2.7 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-2R7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0209 | Buy Now |
DISTI #
603-MF0207FTE52-2R7
|
Mouser Electronics | Metal Film Resistors - Through Hole 2.7 OHM 1% 50PPM 3/5W RoHS: Compliant | 3000 |
|
$0.0220 / $0.2200 | Buy Now |
|
Future Electronics | MF0 Series 0.6 W 2.7 Ω ±1% ±50 ppm/°C Axial Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0197 / $0.0221 | Buy Now |
DISTI #
MF0207FTE52-2R7
|
TTI | Metal Film Resistors - Through Hole 2.7 OHM 1% 50PPM 3/5W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0218 / $0.0257 | Buy Now |
DISTI #
MF0207FTE52-2R7
|
Avnet Americas | Resistor, 2.7 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-2R7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0209 | Buy Now |
DISTI #
WMF3748
|
Rutronik | MF0207 2,7R 1% 0,6W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0069 / $0.0072 | Buy Now |
DISTI #
MF0207FTE52-2R7
|
Avnet Abacus | Resistor, 2.7 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film, Professional (Alt: MF0207FTE52-2R7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 0.6W 2.7 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0103 / $0.0126 | RFQ |
Part Details for MF0207FTE52-2R7
MF0207FTE52-2R7 CAD Models
MF0207FTE52-2R7 Part Data Attributes:
|
MF0207FTE52-2R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FTE52-2R7
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 2.7ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FTE52-2R7
This table gives cross-reference parts and alternative options found for MF0207FTE52-2R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FTE52-2R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FREPN2R7 | Fixed Resistor, Metal Film, 0.6W, 2.7ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-2R7 vs MF0207FREPN2R7 |
MF0207FREFT2R7 | Fixed Resistor, Metal Film, 0.6W, 2.7ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-2R7 vs MF0207FREFT2R7 |
MF0207FRE26-2R7 | Fixed Resistor, Metal Film, 0.6W, 2.7ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-2R7 vs MF0207FRE26-2R7 |
MF0207FTEAV2R7 | Fixed Resistor, Metal Film, 0.6W, 2.7ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-2R7 vs MF0207FTEAV2R7 |
MF0207FBE52-2R7 | Fixed Resistor, Metal Film, 0.6W, 2.7ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-2R7 vs MF0207FBE52-2R7 |