Part Details for MF0207JT-52-160R by YAGEO Corporation
Overview of MF0207JT-52-160R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24160RGER | Texas Instruments | 2.5A, Dual-Input, Single Cell Switchmode Li-Ion Battery Charger with Power Path 24-VQFN -40 to 85 | |
UCD90160RGCT | Texas Instruments | 16-Rail Power Supply Sequencer with ACPI Support 64-VQFN -40 to 125 | |
BQ24160RGET | Texas Instruments | 2.5A, Dual-Input, Single Cell Switchmode Li-Ion Battery Charger with Power Path 24-VQFN -40 to 85 |
Price & Stock for MF0207JT-52-160R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF0207JT-52-160R-ND
|
DigiKey | RES 160 OHM 5% 0.6W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0127 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 0.6W 160 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0116 / $0.0141 | RFQ |
Part Details for MF0207JT-52-160R
MF0207JT-52-160R CAD Models
MF0207JT-52-160R Part Data Attributes
|
MF0207JT-52-160R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207JT-52-160R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 160ohm, 350V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |