Part Details for MF02A-N-221-A01 by Taiwan Alpha Electronic Co Ltd
Overview of MF02A-N-221-A01 by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF02A-N-221-A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
104-MF02A-N-221-A01
|
Mouser Electronics | Force Sensors & Load Cells FORCE SENSING RESISTOR ( FSR ) with 39.6 mm square active area, 0.3 N~9.8 N sensitivity range, life cycles > 5 Million and <1 ms response time. RoHS: Compliant | 393 |
|
$6.0600 / $8.6400 | Buy Now |
Part Details for MF02A-N-221-A01
MF02A-N-221-A01 CAD Models
MF02A-N-221-A01 Part Data Attributes
|
MF02A-N-221-A01
Taiwan Alpha Electronic Co Ltd
Buy Now
|
Compare Parts:
MF02A-N-221-A01
Taiwan Alpha Electronic Co Ltd
|
Samacsys Manufacturer | Alpha (Taiwan) |