Part Details for MF03SJJ0104A19 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MF03SJJ0104A19 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF03SJJ0104A19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF03SJJ0104A19
|
TME | Resistor: metal film, THT, 100kΩ, 3W, ±5%, Ø5.5x16mm, axial Min Qty: 1000 | 0 |
|
$0.0410 | RFQ |