Part Details for MF0W4FF1072A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MF0W4FF1072A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0W4FF1072A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-MF0W4FF1072A10
|
Mouser Electronics | Metal Film Resistors - Through Hole 250 mW (1/4 W) 1% 10.7K RoHS: Compliant | 0 |
|
$0.0090 / $0.0140 | Order Now |