There are no models available for this part yet.
Overview of MF0W4FF1272A10 by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MF0W4FF1272A10 by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-MF0W4FF1272A10
|
Mouser Electronics | Metal Film Resistors - Through Hole 250 mW (1/4 W) 1% 12.7K RoHS: Compliant | 0 |
|
$0.0090 / $0.0140 | Order Now |