Part Details for MF0W4FF1471T50 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MF0W4FF1471T50 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0W4FF1471T50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-MF0W4FF1471T50
|
Mouser Electronics | Metal Film Resistors - Through Hole 250 mW (1/4 W) 1% 1.47K RoHS: Compliant | 0 |
|
$0.0120 / $0.0140 | Order Now |
Part Details for MF0W4FF1471T50
MF0W4FF1471T50 CAD Models
MF0W4FF1471T50 Part Data Attributes
|
MF0W4FF1471T50
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MF0W4FF1471T50
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | MF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MF0W4FF1471T50
This table gives cross-reference parts and alternative options found for MF0W4FF1471T50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0W4FF1471T50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFS1/4CLT26A1471F | Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF0W4FF1471T50 vs MFS1/4CLT26A1471F |
RN1/4SC1471FTB | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 1470ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Kamaya Inc | MF0W4FF1471T50 vs RN1/4SC1471FTB |
MF1/4CCM12.5A1471F | Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF0W4FF1471T50 vs MF1/4CCM12.5A1471F |
MFS1/4CLVTR1471F | Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF0W4FF1471T50 vs MFS1/4CLVTR1471F |
MFS1/4CLT52A1471F | Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF0W4FF1471T50 vs MFS1/4CLT52A1471F |
MFS1/4CCM10R1471F | Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF0W4FF1471T50 vs MFS1/4CCM10R1471F |
RN1/4SC1471FH | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 1470ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Kamaya Inc | MF0W4FF1471T50 vs RN1/4SC1471FH |
MF1/4CCM10R1471F | Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF0W4FF1471T50 vs MF1/4CCM10R1471F |
MF1/4CCUA1471F | Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF0W4FF1471T50 vs MF1/4CCUA1471F |
RN1/4SC1471FV | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 1470ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Kamaya Inc | MF0W4FF1471T50 vs RN1/4SC1471FV |