Part Details for MF0W4FF6200A50 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MF0W4FF6200A50 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0W4FF6200A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF0W4FF6200A50
|
TME | Resistor: metal film, THT, 620Ω, 250mW, ±1%, Ø2.5x6.8mm, axial Min Qty: 5000 | 0 |
|
$0.0073 | RFQ |
|
New Advantage Corporation | RES.M.FILM 1/4W 620 Ohms 1% THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 159844 |
|
$0.0131 / $0.0140 | Buy Now |