Part Details for MF1/2DCT52R2R55F by KOA Speer Electronics Inc
Overview of MF1/2DCT52R2R55F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1/2DCT52R2R55F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-MF1/2DCT52R2R55F
|
Mouser Electronics | Metal Film Resistors - Through Hole 2.55ohms 1% 100PPM RoHS: Compliant | 3818 |
|
$0.0800 / $0.5100 | Buy Now |
Part Details for MF1/2DCT52R2R55F
MF1/2DCT52R2R55F CAD Models
MF1/2DCT52R2R55F Part Data Attributes
|
MF1/2DCT52R2R55F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/2DCT52R2R55F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 2.55ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | MIL-R-10509 | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 2.55 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF1/2DCT52R2R55F
This table gives cross-reference parts and alternative options found for MF1/2DCT52R2R55F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/2DCT52R2R55F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/2DLT52R2R55F | Fixed Resistor, Metal Film, 0.5W, 2.55ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MF1/2DCT52R2R55F vs MF1/2DLT52R2R55F |
MF1/2DLM12.52R55F | Fixed Resistor, Metal Film, 0.5W, 2.55ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MF1/2DCT52R2R55F vs MF1/2DLM12.52R55F |
MF1/2DCM152R55F | Fixed Resistor, Metal Film, 0.5W, 2.55ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MF1/2DCT52R2R55F vs MF1/2DCM152R55F |
MF1/2DLT52A2R55F | Fixed Resistor, Metal Film, 0.5W, 2.55ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MF1/2DCT52R2R55F vs MF1/2DLT52A2R55F |
MF1/2DCM12.52R55F | Fixed Resistor, Metal Film, 0.5W, 2.55ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MF1/2DCT52R2R55F vs MF1/2DCM12.52R55F |